MCR10EZPF1300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.195
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Direct


Vishay Dale
In Stock: 4.350
Unit Price: kr.1.01000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03419
Datasheet

Direct


Panasonic Industry
In Stock: 50.038
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 93.127
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 73.647
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 12.831
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.149
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Upgrade


Vishay Dale
In Stock: 579
Unit Price: kr.1.33000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52163
Datasheet
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF1300

DigiKey Part Number
RHM130CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF1300
Description
RES SMD 130 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF1300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02905kr.145.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.02905
Unit Price with VAT:kr.0.03631