Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10EZPF1051 | |
|---|---|
DigiKey Part Number | RHM1.05KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF1051 |
Description | RES SMD 1.05K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF1051 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K05FKEA | Vishay Dale | 26.194 | 541-1.05KCCT-ND | kr.0.63000 | Direct |
| CRCW08051K05FKEB | Vishay Dale | 0 | CRCW08051K05FKEB-ND | kr.0.04739 | Direct |
| ERJ-6ENF1051V | Panasonic Industry | 33.485 | P1.05KCCT-ND | kr.0.76000 | Direct |
| RC0805FR-071K05L | YAGEO | 22.477 | 311-1.05KCRCT-ND | kr.0.63000 | Direct |
| RMCF0805FT1K05 | Stackpole Electronics Inc | 2.260 | 738-RMCF0805FT1K05CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02905 | kr.145.25 |
| Unit Price without VAT: | kr.0.02905 |
|---|---|
| Unit Price with VAT: | kr.0.03631 |












