Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJ1R1 | |
|---|---|
DigiKey Part Number | RHM1.1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ1R1 |
Description | RES SMD 1.1 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ1R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 150/ +850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6GEYJ1R1V | Panasonic Industry | 9.220 | P1.1ACT-ND | kr.0.63000 | Direct |
| RC0805FR-071R1L | YAGEO | 973 | 311-1.10CRCT-ND | kr.0.70000 | Upgrade |
| RC0805JR-071R1L | YAGEO | 3.593 | 311-1.1ARCT-ND | kr.0.63000 | Upgrade |
| RMCF0805FT1R10 | Stackpole Electronics Inc | 6.991 | RMCF0805FT1R10CT-ND | kr.0.63000 | Upgrade |
| RMCF0805JT1R10 | Stackpole Electronics Inc | 2.190 | 738-RMCF0805JT1R10CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03325 | kr.166.25 |
| Unit Price without VAT: | kr.0.03325 |
|---|---|
| Unit Price with VAT: | kr.0.04156 |




