Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHF8250 | |
|---|---|
DigiKey Part Number | RHM825CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHF8250 |
Description | RES SMD 825 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHF8250 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-8250ELF | Bourns Inc. | 2.835 | 118-CR0805-FX-8250ELFCT-ND | kr.0.63000 | Direct |
| CRCW0805825RFKEA | Vishay Dale | 2.279 | 541-825CCT-ND | kr.0.63000 | Direct |
| CRCW0805825RFKEAC | Vishay Dale | 0 | CRCW0805825RFKEAC-ND | kr.0.04373 | Direct |
| CRCW0805825RFKEBC | Vishay Dale | 0 | CRCW0805825RFKEBC-ND | kr.0.04373 | Direct |
| ERJ-6ENF8250V | Panasonic Industry | 25.180 | P825CCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04390 | kr.219.50 |
| Unit Price without VAT: | kr.0.04390 |
|---|---|
| Unit Price with VAT: | kr.0.05488 |








