MCR10ERTJ243 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.01862
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00420
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00279
Datasheet

Direct


Bourns Inc.
In Stock: 38.159
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 22.993
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00376
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00376
Datasheet

Direct


Panasonic Electronic Components
In Stock: 110.403
Unit Price: kr.0.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.02609
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00468
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00468
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.01395
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 48.448
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 58.632
Unit Price: kr.0.09000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ243

DigiKey Part Number
RHM24KCPTR-ND - Tape & Reel (TR)
RHM24KCPCT-ND - Cut Tape (CT)
RHM24KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ243
Description
RES SMD 24K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
24 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01847kr.92.35
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
50kr.0.05760kr.2.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000