
MCR10ERTJ184 | |
|---|---|
DigiKey Part Number | RHM180KCPTR-ND - Tape & Reel (TR) RHM180KCPCT-ND - Cut Tape (CT) RHM180KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ184 |
Description | RES SMD 180K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTJ184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01856 | kr.92.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.09000 | kr.2.25 |
| 50 | kr.0.07080 | kr.3.54 |
| 100 | kr.0.05720 | kr.5.72 |
| 250 | kr.0.04348 | kr.10.87 |
| 500 | kr.0.03600 | kr.18.00 |
| 1.000 | kr.0.03003 | kr.30.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.05780 | kr.2.89 |
| 100 | kr.0.04690 | kr.4.69 |
| 500 | kr.0.03086 | kr.15.43 |
| 1.000 | kr.0.02617 | kr.26.17 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

