MCR10ERTJ123 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11.904
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 15.229
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03023
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03023
Datasheet

Direct


Panasonic Industry
In Stock: 28.326
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24273
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02141
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.22397
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11213
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10205
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 25.783
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.222
Unit Price: kr.0.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.969
Unit Price: kr.0.90000
Datasheet
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ123

DigiKey Part Number
RHM12KCPTR-ND - Tape & Reel (TR)
RHM12KCPCT-ND - Cut Tape (CT)
RHM12KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ123
Description
RES SMD 12K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01856kr.92.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000