Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR10ERTF9531 | |
|---|---|
DigiKey Part Number | RHM9.53KCHTR-ND - Tape & Reel (TR) RHM9.53KCHCT-ND - Cut Tape (CT) RHM9.53KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF9531 |
Description | RES SMD 9.53K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF9531 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-9531ELF | Bourns Inc. | 12.590 | 118-CR0805-FX-9531ELFCT-ND | kr.0.64000 | Direct |
| CRCW08059K53FKEA | Vishay Dale | 24.064 | 541-9.53KCCT-ND | kr.0.64000 | Direct |
| CRCW08059K53FKEAC | Vishay Dale | 0 | CRCW08059K53FKEAC-ND | kr.0.04422 | Direct |
| CRCW08059K53FKEBC | Vishay Dale | 0 | CRCW08059K53FKEBC-ND | kr.0.04422 | Direct |
| ERJ-6ENF9531V | Panasonic Industry | 41.775 | P9.53KCCT-ND | kr.0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02179 | kr.108.95 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








