
MCR10ERTF88R7 | |
|---|---|
DigiKey Part Number  | RHM88.7CHTR-ND - Tape & Reel (TR) RHM88.7CHCT-ND - Cut Tape (CT) RHM88.7CHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR10ERTF88R7  | 
Description  | RES SMD 88.7 OHM 1% 1/8W 0805  | 
Customer Reference  | |
Detailed Description  | 88.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
EDA/CAD Models  | MCR10ERTF88R7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.02176 | kr.108.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.13400 | kr.1.34 | 
| 25 | kr.0.10000 | kr.2.50 | 
| 50 | kr.0.07940 | kr.3.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.10900 | kr.1.09 | 
| 50 | kr.0.06520 | kr.3.26 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

