
MCR10ERTF8663 | |
|---|---|
DigiKey Part Number | RHM866KCHTR-ND - Tape & Reel (TR) RHM866KCHCT-ND - Cut Tape (CT) RHM866KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF8663 |
Description | RES SMD 866K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF8663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02400 | kr.120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.07940 | kr.3.97 |
| 100 | kr.0.06400 | kr.6.40 |
| 250 | kr.0.04916 | kr.12.29 |
| 500 | kr.0.04084 | kr.20.42 |
| 1.000 | kr.0.03430 | kr.34.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.06520 | kr.3.26 |
| 100 | kr.0.05440 | kr.5.44 |
| 500 | kr.0.03584 | kr.17.92 |
| 1.000 | kr.0.03046 | kr.30.46 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

