71.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF71R5

DigiKey Part Number
RHM71.5CHTR-ND - Tape & Reel (TR)
RHM71.5CHCT-ND - Cut Tape (CT)
RHM71.5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF71R5
Description
RES SMD 71.5 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
71.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF71R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-71R5ELFBourns Inc.24.850118-CR0805-FX-71R5ELFCT-NDkr.0.63000Direct
CRCW080571R5FKEAVishay Dale8.683541-71.5CCT-NDkr.0.63000Direct
ERJ-6ENF71R5VPanasonic Industry45.096P71.5CCT-NDkr.0.76000Direct
RC0805FR-0771R5LYAGEO24.558311-71.5CRCT-NDkr.0.63000Direct
RMCF0805FT71R5Stackpole Electronics Inc377738-RMCF0805FT71R5CT-NDkr.0.63000Direct
In-Stock: 3.350
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09880kr.2.47
50kr.0.07860kr.3.93
100kr.0.06340kr.6.34
250kr.0.04868kr.12.17
500kr.0.04044kr.20.22
1.000kr.0.03398kr.33.98
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06460kr.3.23
100kr.0.05390kr.5.39
500kr.0.03550kr.17.75
1.000kr.0.03018kr.30.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750