Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTF6812 | |
|---|---|
DigiKey Part Number | RHM68.1KCHTR-ND - Tape & Reel (TR) RHM68.1KCHCT-ND - Cut Tape (CT) RHM68.1KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF6812 |
Description | RES SMD 68.1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTF6812 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-6812ELF | Bourns Inc. | 36.110 | 118-CR0805-FX-6812ELFCT-ND | kr.0.63000 | Direct |
| CRCW080568K1FKEA | Vishay Dale | 43.878 | 541-68.1KCCT-ND | kr.0.63000 | Direct |
| CRCW080568K1FKEAC | Vishay Dale | 27.575 | 541-CRCW080568K1FKEACCT-ND | kr.0.63000 | Direct |
| CRCW080568K1FKEBC | Vishay Dale | 0 | CRCW080568K1FKEBC-ND | kr.0.04373 | Direct |
| ERJ-6ENF6812V | Panasonic Industry | 103.950 | P68.1KCCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









