MCR10ERTF6801 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 30.811
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 122.943
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 68.065
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 125.513
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 55.005
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08407
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52163
Datasheet

Similar


Bourns Inc.
In Stock: 168.578
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 44.522
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 4.140
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet
6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF6801

DigiKey Part Number
RHM6.80KCHTR-ND - Tape & Reel (TR)
RHM6.80KCHCT-ND - Cut Tape (CT)
RHM6.80KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF6801
Description
RES SMD 6.8K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF6801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08056K80FKEACVishay Dale30.811541-CRCW08056K80FKEACCT-NDkr.0.63000Direct
CRCW08056K80FKEBCVishay Dale0CRCW08056K80FKEBC-NDkr.0.04373Direct
CRG0805F6K8TE Connectivity Passive Product122.943A126384CT-NDkr.0.63000Direct
ERJ-6ENF6801VPanasonic Industry68.065P6.80KCCT-NDkr.0.76000Direct
RMCF0805FT6K80Stackpole Electronics Inc125.513RMCF0805FT6K80CT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750