MCR10ERTF5102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.927
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 18.267
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 26.061
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10.535
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 30.623
Unit Price: kr.0.77000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Direct


YAGEO
In Stock: 70.487
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 65.355
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 8.240
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22789
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet
51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF5102

DigiKey Part Number
RHM51KCHTR-ND - Tape & Reel (TR)
RHM51KCHCT-ND - Cut Tape (CT)
RHM51KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF5102
Description
RES SMD 51K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF5102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-5102ELFBourns Inc.5.927118-CR0805-FX-5102ELFCT-NDkr.0.64000Direct
CRCW080551K0FKEAVishay Dale18.267541-51.0KCCT-NDkr.0.64000Direct
CRCW080551K0FKEACVishay Dale26.061541-CRCW080551K0FKEACCT-NDkr.0.64000Direct
CRCW080551K0FKEBCVishay Dale0CRCW080551K0FKEBC-NDkr.0.04422Direct
CRG0805F51KTE Connectivity Passive Product10.535A126373CT-NDkr.0.64000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02179kr.108.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000