MCR10ERTF5100 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 39.519
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 12.622
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 25.432
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 57.769
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 75.826
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 17.438
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF5100

DigiKey Part Number
RHM510CHTR-ND - Tape & Reel (TR)
RHM510CHCT-ND - Cut Tape (CT)
RHM510CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF5100
Description
RES SMD 510 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF5100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-5100ELFBourns Inc.39.519CR0805-FX-5100ELFCT-NDkr.0.63000Direct
CRCW0805510RFKEAVishay Dale12.622541-510CCT-NDkr.0.63000Direct
CRCW0805510RFKEACVishay Dale0CRCW0805510RFKEAC-NDkr.0.04791Direct
CRCW0805510RFKEBCVishay Dale0CRCW0805510RFKEBC-NDkr.0.04373Direct
CRG0805F510RTE Connectivity Passive Product25.432A126372CT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750