43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF43R0

DigiKey Part Number
RHM43CHTR-ND - Tape & Reel (TR)
RHM43CHCT-ND - Cut Tape (CT)
RHM43CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF43R0
Description
RES SMD 43 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF43R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-43R0ELFBourns Inc.36.681118-CR0805-FX-43R0ELFCT-NDkr.0.64000Direct
CRCW080543R0FKEAVishay Dale5.183541-43.0CCT-NDkr.0.64000Direct
ERJ-6ENF43R0VPanasonic Industry48.387P43.0CCT-NDkr.0.77000Direct
RC0805FR-0743RLYAGEO55.842311-43.0CRCT-NDkr.0.64000Direct
RMCF0805FT43R0Stackpole Electronics Inc4.600738-RMCF0805FT43R0CT-NDkr.0.64000Direct
In-Stock: 1.482
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02179kr.108.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.10000kr.2.50
50kr.0.07940kr.3.97
100kr.0.06410kr.6.41
250kr.0.04924kr.12.31
500kr.0.04090kr.20.45
1.000kr.0.03436kr.34.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
50kr.0.06540kr.3.27
100kr.0.05450kr.5.45
500kr.0.03590kr.17.95
1.000kr.0.03051kr.30.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000