
MCR10ERTF4220 | |
|---|---|
DigiKey Part Number | RHM422CHTR-ND - Tape & Reel (TR) RHM422CHCT-ND - Cut Tape (CT) RHM422CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF4220 |
Description | RES SMD 422 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF4220 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-4220ELF | Bourns Inc. | 17.675 | 118-CR0805-FX-4220ELFCT-ND | kr.0.63000 | Direct |
| CRCW0805422RFKEA | Vishay Dale | 9.335 | 541-422CCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF4220V | Panasonic Industry | 48.618 | P422CCT-ND | kr.0.76000 | Direct |
| RC0805FR-07422RL | YAGEO | 38.579 | 311-422CRCT-ND | kr.0.63000 | Direct |
| RMCF0805FT422R | Stackpole Electronics Inc | 48.406 | RMCF0805FT422RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

