24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF24R9

DigiKey Part Number
RHM24.9CHTR-ND - Tape & Reel (TR)
RHM24.9CHCT-ND - Cut Tape (CT)
RHM24.9CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF24R9
Description
RES SMD 24.9 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF24R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-24R9ELFBourns Inc.16.172118-CR0805-FX-24R9ELFCT-NDkr.0.63000Direct
CRCW080524R9FKEAVishay Dale74.142541-24.9CCT-NDkr.0.63000Direct
ERJ-6ENF24R9VPanasonic Industry65.637P24.9CCT-NDkr.0.76000Direct
RC0805FR-0724R9LYAGEO2.966311-24.9CRCT-NDkr.0.63000Direct
RMCF0805FT24R9Stackpole Electronics Inc86.432RMCF0805FT24R9CT-NDkr.0.63000Direct
In-Stock: 10
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06460kr.3.23
100kr.0.05390kr.5.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750