
MCR10ERTF2320 | |
|---|---|
DigiKey Part Number | RHM232CHTR-ND - Tape & Reel (TR) RHM232CHCT-ND - Cut Tape (CT) RHM232CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2320 |
Description | RES SMD 232 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF2320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09880 | kr.2.47 |
| 50 | kr.0.07860 | kr.3.93 |
| 100 | kr.0.06340 | kr.6.34 |
| 250 | kr.0.04868 | kr.12.17 |
| 500 | kr.0.04044 | kr.20.22 |
| 1.000 | kr.0.03398 | kr.33.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10800 | kr.1.08 |
| 50 | kr.0.06460 | kr.3.23 |
| 100 | kr.0.05390 | kr.5.39 |
| 500 | kr.0.03550 | kr.17.75 |
| 1.000 | kr.0.03018 | kr.30.18 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

