Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10ERTF1654 | |
|---|---|
DigiKey Part Number | RHM1.65MCHTR-ND - Tape & Reel (TR) RHM1.65MCHCT-ND - Cut Tape (CT) RHM1.65MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1654 |
Description | RES SMD 1.65M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1654 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M65FKEAC | Vishay Dale | 0 | CRCW08051M65FKEAC-ND | kr.0.04373 | Direct |
| CRCW08051M65FKEBC | Vishay Dale | 0 | CRCW08051M65FKEBC-ND | kr.0.04373 | Direct |
| RMCF0805FT1M65 | Stackpole Electronics Inc | 0 | RMCF0805FT1M65CT-ND | kr.0.63000 | Direct |
| AF0805FR-071M65L | YAGEO | 0 | AF0805FR-071M65L-ND | kr.0.12573 | Similar |
| AR0805FR-071M65L | YAGEO | 0 | AR0805FR-071M65L-ND | kr.0.51301 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02156 | kr.107.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





