MCR10ERTF1654 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12712
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Vishay Dale
In Stock: 16.972
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


Panasonic Industry
In Stock: 67.863
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 67.768
Unit Price: kr.0.64000
Datasheet
1.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1654

DigiKey Part Number
RHM1.65MCHTR-ND - Tape & Reel (TR)
RHM1.65MCHCT-ND - Cut Tape (CT)
RHM1.65MCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1654
Description
RES SMD 1.65M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051M65FKEACVishay Dale0CRCW08051M65FKEAC-NDkr.0.04422Direct
CRCW08051M65FKEBCVishay Dale0CRCW08051M65FKEBC-NDkr.0.04422Direct
RMCF0805FT1M65Stackpole Electronics Inc0RMCF0805FT1M65CT-NDkr.0.64000Direct
AF0805FR-071M65LYAGEO0AF0805FR-071M65L-NDkr.0.12712Similar
AR0805FR-071M65LYAGEO0AR0805FR-071M65L-NDkr.0.51867Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02179kr.108.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000