MCR10ERTF1501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 103.950
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 223.359
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 139.209
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28.746
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 81.411
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Direct


YAGEO
In Stock: 398.923
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.994
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81.680
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 28.051
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1501

DigiKey Part Number
RHM1.5KCHTR-ND - Tape & Reel (TR)
RHM1.5KCHCT-ND - Cut Tape (CT)
RHM1.5KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1501
Description
RES SMD 1.5K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF1501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1501ELFBourns Inc.103.950CR0805-FX-1501ELFCT-NDkr.0.63000Direct
CRCW08051K50FKEAVishay Dale223.359541-1.50KCCT-NDkr.0.63000Direct
CRCW08051K50FKEACVishay Dale139.209541-4161-1-NDkr.0.63000Direct
CRCW08051K50FKEBCVishay Dale0CRCW08051K50FKEBC-NDkr.0.04373Direct
CRG0805F1K5TE Connectivity Passive Product28.746A106057CT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750