MCR10ERTF1004 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.36513
Datasheet

Direct


Vishay Dale
In Stock: 197.409
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 33.447
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 7.815
Unit Price: kr.1.84000
Datasheet

Direct


Vishay Dale
In Stock: 1.880
Unit Price: kr.0.95000
Datasheet

Direct


Vishay Dale
In Stock: 20.938
Unit Price: kr.1.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 218.565
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37425
Datasheet

Upgrade


YAGEO
In Stock: 3.762
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 20.707
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Upgrade


Vishay Dale
In Stock: 47.586
Unit Price: kr.1.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 24.369
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1004

DigiKey Part Number
RHM1.00MCHTR-ND - Tape & Reel (TR)
RHM1.00MCHCT-ND - Cut Tape (CT)
RHM1.00MCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1004
Description
RES SMD 1M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF1004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0805-FX-1004ELFBourns Inc.0CHV0805-FX-1004ELF-NDkr.0.36513Direct
CRCW08051M00FKEAVishay Dale197.409541-1.00MCCT-NDkr.0.63000Direct
CRCW08051M00FKEACVishay Dale33.447541-4135-1-NDkr.0.63000Direct
ERJ-S06F1004VPanasonic Industry7.81510-ERJ-S06F1004VCT-NDkr.1.84000Direct
RCG08051M00FKEAVishay Dale1.880541-1826-1-NDkr.0.95000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02156kr.107.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750