Upgrade
Upgrade

MCR100JZHJ130 | |
|---|---|
DigiKey Part Number | RHM13BCTR-ND - Tape & Reel (TR) RHM13BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ130 |
Description | RES SMD 13 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ130 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251213R0FKEG | Vishay Dale | 794 | 541-CRCW251213R0FKEGCT-ND | kr.1.78000 | Upgrade |
| CRCW251213R0JNEG | Vishay Dale | 4.119 | 541-13XCT-ND | kr.1.71000 | Upgrade |


