MCR100JZHF5111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.765
Unit Price: kr.1.78000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.84885
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.167
Unit Price: kr.1.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36858
Datasheet
5.11 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF5111

DigiKey Part Number
RHM5.11KBBTR-ND - Tape & Reel (TR)
RHM5.11KBBCT-ND - Cut Tape (CT)
RHM5.11KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF5111
Description
RES SMD 5.11K OHM 1% 1W 2512
Customer Reference
Detailed Description
5.11 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF5111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes