MCR100JZHF38R3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2.399
Unit Price: kr.1.78000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.08268
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.473
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48071
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36858
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet
38.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF38R3

DigiKey Part Number
RHM38.3BBTR-ND - Tape & Reel (TR)
RHM38.3BBCT-ND - Cut Tape (CT)
RHM38.3BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF38R3
Description
RES SMD 38.3 OHM 1% 1W 2512
Customer Reference
Detailed Description
38.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF38R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes