MCR100JZHF2741 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 735
Unit Price: kr.1.79000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.88747
Datasheet

Direct


Panasonic Industry
In Stock: 6.080
Unit Price: kr.5.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.425
Unit Price: kr.1.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.68250
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53863
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Similar


YAGEO
In Stock: 6.125
Unit Price: kr.1.99000
Datasheet
2.74 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF2741

DigiKey Part Number
RHM2.74KBBTR-ND - Tape & Reel (TR)
RHM2.74KBBCT-ND - Cut Tape (CT)
RHM2.74KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF2741
Description
RES SMD 2.74K OHM 1% 1W 2512
Customer Reference
Detailed Description
2.74 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF2741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25122K74FKEGVishay Dale735541-2.74KAFCT-NDkr.1.79000Direct
CRCW25122K74FKTGVishay Dale0CRCW25122K74FKTG-NDkr.0.88747Direct
ERJ-1TNF2741UPanasonic Industry6.080PT2.74KAFCT-NDkr.5.13000Direct
RMCF2512FT2K74Stackpole Electronics Inc3.425738-RMCF2512FT2K74CT-NDkr.1.60000Direct
CRCW25122K74FKEGHPVishay Dale0CRCW25122K74FKEGHP-NDkr.1.68250Upgrade
Obsolete
This product is no longer manufactured. View Substitutes