Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF14R7

DigiKey Part Number
RHM14.7BBTR-ND - Tape & Reel (TR)
RHM14.7BBCT-ND - Cut Tape (CT)
RHM14.7BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF14R7
Description
RES SMD 14.7 OHM 1% 1W 2512
Customer Reference
Detailed Description
14.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF14R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25658kr.1,026.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.74200kr.7.42
25kr.0.59120kr.14.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.82600kr.8.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250