MCR100JZHF1242 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.87782
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Direct


Panasonic Industry
In Stock: 1.260
Unit Price: kr.5.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.34921
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
12.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF1242

DigiKey Part Number
RHM12.4KBBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR100JZHF1242
Description
RES SMD 12.4K OHM 1% 1W 2512
Customer Reference
Detailed Description
12.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF1242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251212K4FKEGVishay Dale0CRCW251212K4FKEG-NDkr.1.87782Direct
CRCW251212K4FKTGVishay Dale0CRCW251212K4FKTG-NDkr.0.95630Direct
ERJ-1TNF1242UPanasonic Industry1.260PT12.4KAFCT-NDkr.5.07000Direct
CRCW251212K4FKEGHPVishay Dale0CRCW251212K4FKEGHP-NDkr.1.66413Upgrade
AC2512FK-0712K4LYAGEO0AC2512FK-0712K4L-NDkr.0.52861Similar
Obsolete
This product is no longer manufactured. View Substitutes