MCR03EZPJ4R7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 18.987
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 23.800
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 111.856
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 75.789
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 60.347
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 74.340
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03814
Datasheet
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ4R7

DigiKey Part Number
RHM4.7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ4R7
Description
RES SMD 4.7 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01622kr.81.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.01622
Unit Price with VAT:kr.0.02028