MCR03EZPJ102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 380.354
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 13.234
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 35.547
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 204.188
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 715.176
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 90.976
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04501
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 364.507
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 307.116
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.014
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.313.731
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.000
Unit Price: kr.2.38000
Datasheet

Upgrade


YAGEO
In Stock: 19.856
Unit Price: kr.1.09000
Datasheet

Similar


Bourns Inc.
In Stock: 1.098.727
Unit Price: kr.0.64000
Datasheet
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ102

DigiKey Part Number
RHM1.0KGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ102
Description
RES SMD 1K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01622kr.81.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.01622
Unit Price with VAT:kr.0.02028