
MCR03ERTJ185 | |
|---|---|
DigiKey Part Number | RHM1.8MCGTR-ND - Tape & Reel (TR) RHM1.8MCGCT-ND - Cut Tape (CT) RHM1.8MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ185 |
Description | RES SMD 1.8M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01179 | kr.58.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 25 | kr.0.06680 | kr.1.67 |
| 50 | kr.0.05280 | kr.2.64 |
| 100 | kr.0.04120 | kr.4.12 |
| 250 | kr.0.03088 | kr.7.72 |
| 500 | kr.0.02520 | kr.12.60 |
| 1.000 | kr.0.02077 | kr.20.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 50 | kr.0.03860 | kr.1.93 |
| 100 | kr.0.03150 | kr.3.15 |
| 500 | kr.0.02020 | kr.10.10 |
| 1.000 | kr.0.01698 | kr.16.98 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

