
MCR03ERTJ125 | |
|---|---|
DigiKey Part Number | RHM1.2MCGTR-ND - Tape & Reel (TR) RHM1.2MCGCT-ND - Cut Tape (CT) RHM1.2MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ125 |
Description | RES SMD 1.2M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01174 | kr.58.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 25 | kr.0.06640 | kr.1.66 |
| 50 | kr.0.05240 | kr.2.62 |
| 100 | kr.0.04100 | kr.4.10 |
| 250 | kr.0.03072 | kr.7.68 |
| 500 | kr.0.02508 | kr.12.54 |
| 1.000 | kr.0.02067 | kr.20.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 50 | kr.0.03840 | kr.1.92 |
| 100 | kr.0.03140 | kr.3.14 |
| 500 | kr.0.02010 | kr.10.05 |
| 1.000 | kr.0.01690 | kr.16.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

