Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR03ERTJ103 | |
|---|---|
DigiKey Part Number | RHM10KCGTR-ND - Tape & Reel (TR) RHM10KCGCT-ND - Cut Tape (CT) RHM10KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ103 |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ103 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-103ELF | Bourns Inc. | 442.783 | CR0603-JW-103ELFCT-ND | kr.0.63000 | Direct |
| CRCW060310K0JNEA | Vishay Dale | 325.201 | 541-10KGCT-ND | kr.0.63000 | Direct |
| CRCW060310K0JNEAIF | Vishay Dale | 10.793 | 541-10KAQCT-ND | kr.2.35000 | Direct |
| CRG0603F10K/10 | TE Connectivity Passive Product | 2.758.154 | A121523CT-ND | kr.0.63000 | Direct |
| CRG0603J10K | TE Connectivity Passive Product | 1.390.696 | A126331CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01163 | kr.58.15 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









