Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03ERTF9312 | |
|---|---|
DigiKey Part Number  | RHM93.1KCLTR-ND - Tape & Reel (TR) RHM93.1KCLCT-ND - Cut Tape (CT) RHM93.1KCLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR03ERTF9312  | 
Description  | RES SMD 93.1K OHM 1% 1/10W 0603  | 
Customer Reference  | |
Detailed Description  | 93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
EDA/CAD Models  | MCR03ERTF9312 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.01292 | kr.64.60 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 










