71.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF71R5

DigiKey Part Number
RHM71.5CLTR-ND - Tape & Reel (TR)
RHM71.5CLCT-ND - Cut Tape (CT)
RHM71.5CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF71R5
Description
RES SMD 71.5 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
71.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF71R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF71R5VPanasonic Industry37.283P71.5HCT-NDkr.0.63000Direct
RMCF0603FT71R5Stackpole Electronics Inc4.640738-RMCF0603FT71R5CT-NDkr.0.63000Direct
CR0603-FX-71R5ELFBourns Inc.36.270118-CR0603-FX-71R5ELFCT-NDkr.0.63000Similar
CRCW060371R5FKEAVishay Dale7.944541-71.5HCT-NDkr.0.63000Similar
CRCW060371R5FKTAVishay Dale12.399541-CRCW060371R5FKTACT-NDkr.1.01000Similar
In-Stock: 1.657
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.07120kr.1.78
50kr.0.05460kr.2.73
100kr.0.04370kr.4.37
250kr.0.03272kr.8.18
500kr.0.02676kr.13.38
1.000kr.0.02213kr.22.13
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07000kr.0.70
50kr.0.04180kr.2.09
100kr.0.03360kr.3.36
500kr.0.02180kr.10.90
1.000kr.0.01832kr.18.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750