Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF6800 | |
|---|---|
DigiKey Part Number | RHM680CFTR-ND - Tape & Reel (TR) RHM680CFCT-ND - Cut Tape (CT) RHM680CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF6800 |
Description | RES SMD 680 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF6800 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-6800ELF | Bourns Inc. | 49.390 | CR0603-FX-6800ELFCT-ND | kr.0.63000 | Direct |
| CRCW0603680RFKEA | Vishay Dale | 120.420 | 541-680HCT-ND | kr.0.63000 | Direct |
| CRG0603F680R | TE Connectivity Passive Product | 7.033 | 1712-CRG0603F680RCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF6800V | Panasonic Industry | 5.570 | P680HCT-ND | kr.0.63000 | Direct |
| ERJ-S03F6800V | Panasonic Industry | 0 | ERJ-S03F6800V-ND | kr.0.24943 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









