Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF6653 | |
|---|---|
DigiKey Part Number | RHM665KCFTR-ND - Tape & Reel (TR) RHM665KCFCT-ND - Cut Tape (CT) RHM665KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF6653 |
Description | RES SMD 665K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF6653 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F6653CS | Samsung Electro-Mechanics | 0 | 1276-4912-2-ND | kr.0.05449 | Direct |
| AC0603FR-07665KL | YAGEO | 0 | AC0603FR-07665KL-ND | kr.0.03150 | Similar |
| CR0603-FX-6653ELF | Bourns Inc. | 12.235 | 118-CR0603-FX-6653ELFCT-ND | kr.0.63000 | Similar |
| CRCW0603665KFKEA | Vishay Dale | 34.707 | 541-665KHCT-ND | kr.0.63000 | Similar |
| CRCW0603665KFKEB | Vishay Dale | 0 | CRCW0603665KFKEB-ND | kr.0.02975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









