Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF6203 | |
|---|---|
DigiKey Part Number | RHM620KCFTR-ND - Tape & Reel (TR) RHM620KCFCT-ND - Cut Tape (CT) RHM620KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF6203 |
Description | RES SMD 620K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF6203 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-6203ELF | Bourns Inc. | 42.760 | 118-CR0603-FX-6203ELFCT-ND | kr.0.63000 | Direct |
| CRCW0603620KFKEA | Vishay Dale | 39.308 | 541-620KHCT-ND | kr.0.63000 | Direct |
| ERJ-S03F6203V | Panasonic Industry | 0 | ERJ-S03F6203V-ND | kr.0.24943 | Direct |
| RC0603FR-07620KL | YAGEO | 23.474 | 311-620KHRCT-ND | kr.0.63000 | Direct |
| RC1608F624CS | Samsung Electro-Mechanics | 0 | 1276-4910-2-ND | kr.0.05449 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








