MCR03ERTF6041 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 84.741
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01842
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 64.931
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 6.255
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.42593
Datasheet

Similar


Bourns Inc.
In Stock: 7.364
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 53.954
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 25.995
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 4.893
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet
6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF6041

DigiKey Part Number
RHM6.04KCLTR-ND - Tape & Reel (TR)
RHM6.04KCLCT-ND - Cut Tape (CT)
RHM6.04KCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF6041
Description
RES SMD 6.04K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF6041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF6041VPanasonic Industry84.741P6.04KHCT-NDkr.0.63000Direct
RC1608F6041CSSamsung Electro-Mechanics01276-4722-2-NDkr.0.05449Direct
RMCF0603FG6K04Stackpole Electronics Inc0RMCF0603FG6K04-NDkr.0.01842Direct
RMCF0603FT6K04Stackpole Electronics Inc64.931RMCF0603FT6K04CT-NDkr.0.63000Direct
AC0603FR-076K04LYAGEO6.25513-AC0603FR-076K04LCT-NDkr.0.63000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750