Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF4531 | |
|---|---|
DigiKey Part Number | RHM4.53KCFTR-ND - Tape & Reel (TR) RHM4.53KCFCT-ND - Cut Tape (CT) RHM4.53KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF4531 |
Description | RES SMD 4.53K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF4531 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-4531ELF | Bourns Inc. | 20.185 | CR0603-FX-4531ELFCT-ND | kr.0.63000 | Direct |
| CRCW06034K53FKEA | Vishay Dale | 23.407 | 541-4.53KHCT-ND | kr.0.63000 | Direct |
| ERJ-S03F4531V | Panasonic Industry | 0 | ERJ-S03F4531V-ND | kr.0.24943 | Direct |
| RC0603FR-074K53L | YAGEO | 4.599 | 311-4.53KHRCT-ND | kr.0.63000 | Direct |
| RC1608F4531CS | Samsung Electro-Mechanics | 0 | 1276-4708-2-ND | kr.0.05449 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







