Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF4300 | |
|---|---|
DigiKey Part Number | RHM430CFTR-ND - Tape & Reel (TR) RHM430CFCT-ND - Cut Tape (CT) RHM430CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF4300 |
Description | RES SMD 430 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF4300 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-4300ELF | Bourns Inc. | 27.810 | 118-CR0603-FX-4300ELFCT-ND | kr.0.63000 | Direct |
| CRCW0603430RFKEA | Vishay Dale | 31.860 | 541-430HCT-ND | kr.0.63000 | Direct |
| ERJ-S03F4300V | Panasonic Industry | 0 | ERJ-S03F4300V-ND | kr.0.24943 | Direct |
| RC0603FR-07430RL | YAGEO | 11.527 | 311-430HRCT-ND | kr.0.63000 | Direct |
| RC1608F431CS | Samsung Electro-Mechanics | 0 | 1276-4615-2-ND | kr.0.05449 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








