MCR03ERTF4223 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Similar


YAGEO
In Stock: 760
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 18.385
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 17.104
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13545
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


Panasonic Industry
In Stock: 7.400
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 32.077
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 32.105
Unit Price: kr.0.63000
Datasheet
422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF4223

DigiKey Part Number
RHM422KCFTR-ND - Tape & Reel (TR)
RHM422KCFCT-ND - Cut Tape (CT)
RHM422KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF4223
Description
RES SMD 422K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF4223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F4223CSSamsung Electro-Mechanics01276-4896-2-NDkr.0.05449Direct
AC0603FR-07422KLYAGEO76013-AC0603FR-07422KLCT-NDkr.0.63000Similar
CR0603-FX-4223ELFBourns Inc.18.385118-CR0603-FX-4223ELFCT-NDkr.0.63000Similar
CRCW0603422KFKEAVishay Dale17.104541-422KHCT-NDkr.0.63000Similar
CRCW0603422KFKEBVishay Dale0CRCW0603422KFKEB-NDkr.0.02975Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750