MCR03ERTF24R9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 44.992
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 22.695
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Direct


YAGEO
In Stock: 27.021
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 228.362
Unit Price: kr.0.63000
Datasheet
24.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF24R9

DigiKey Part Number
RHM24.9CFTR-ND - Tape & Reel (TR)
RHM24.9CFCT-ND - Cut Tape (CT)
RHM24.9CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF24R9
Description
RES SMD 24.9 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF24R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-24R9ELFBourns Inc.44.992CR0603-FX-24R9ELFCT-NDkr.0.63000Direct
CRCW060324R9FKEAVishay Dale22.695541-24.9HCT-NDkr.0.63000Direct
ERJ-S03F24R9VPanasonic Industry0ERJ-S03F24R9V-NDkr.0.24943Direct
RC0603FR-0724R9LYAGEO27.021311-24.9HRCT-NDkr.0.63000Direct
RC1608F24R9CSSamsung Electro-Mechanics01276-3499-2-NDkr.0.05449Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750