221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2213

DigiKey Part Number
RHM221KCFTR-ND - Tape & Reel (TR)
RHM221KCFCT-ND - Cut Tape (CT)
RHM221KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2213
Description
RES SMD 221K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.396
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01298kr.64.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10300kr.1.03
25kr.0.07200kr.1.80
50kr.0.05520kr.2.76
100kr.0.04440kr.4.44
250kr.0.03316kr.8.29
500kr.0.02714kr.13.57
1.000kr.0.02244kr.22.44
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07100kr.0.71
50kr.0.04240kr.2.12
100kr.0.03410kr.3.41
500kr.0.02212kr.11.06
1.000kr.0.01858kr.18.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000