
MCR03ERTF2213 | |
|---|---|
DigiKey Part Number | RHM221KCFTR-ND - Tape & Reel (TR) RHM221KCFCT-ND - Cut Tape (CT) RHM221KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2213 |
Description | RES SMD 221K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF2213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01298 | kr.64.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 25 | kr.0.07200 | kr.1.80 |
| 50 | kr.0.05520 | kr.2.76 |
| 100 | kr.0.04440 | kr.4.44 |
| 250 | kr.0.03316 | kr.8.29 |
| 500 | kr.0.02714 | kr.13.57 |
| 1.000 | kr.0.02244 | kr.22.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07100 | kr.0.71 |
| 50 | kr.0.04240 | kr.2.12 |
| 100 | kr.0.03410 | kr.3.41 |
| 500 | kr.0.02212 | kr.11.06 |
| 1.000 | kr.0.01858 | kr.18.58 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

