MCR03ERTF2202 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 149.290
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 11.941
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 18.251
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 127.047
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 79.158
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 2.147
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 8.991
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 155.461
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 677.990
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 21.371
Unit Price: kr.0.63000
Datasheet
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2202

DigiKey Part Number
RHM22.0KCFTR-ND - Tape & Reel (TR)
RHM22.0KCFCT-ND - Cut Tape (CT)
RHM22.0KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2202
Description
RES SMD 22K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750