210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2100

DigiKey Part Number
RHM210CFTR-ND - Tape & Reel (TR)
RHM210CFCT-ND - Cut Tape (CT)
RHM210CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2100
Description
RES SMD 210 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF2100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.616
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01279kr.63.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.07120kr.1.78
50kr.0.05460kr.2.73
100kr.0.04370kr.4.37
250kr.0.03272kr.8.18
500kr.0.02676kr.13.38
1.000kr.0.02213kr.22.13
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07000kr.0.70
50kr.0.04180kr.2.09
100kr.0.03360kr.3.36
500kr.0.02180kr.10.90
1.000kr.0.01832kr.18.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750