
MCR03ERTF1780 | |
|---|---|
DigiKey Part Number | RHM178CFTR-ND - Tape & Reel (TR) RHM178CFCT-ND - Cut Tape (CT) RHM178CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1780 |
Description | RES SMD 178 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1780 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1780ELF | Bourns Inc. | 26.549 | 118-CR0603-FX-1780ELFCT-ND | kr.0.63000 | Direct |
| CRCW0603178RFKEA | Vishay Dale | 15.757 | 541-178HCT-ND | kr.0.63000 | Direct |
| RC0603FR-07178RL | YAGEO | 267.683 | 311-178HRCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.07120 | kr.1.78 |
| 50 | kr.0.05460 | kr.2.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07000 | kr.0.70 |
| 50 | kr.0.04180 | kr.2.09 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

