Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF1651 | |
|---|---|
DigiKey Part Number | RHM1.65KCFTR-ND - Tape & Reel (TR) RHM1.65KCFCT-ND - Cut Tape (CT) RHM1.65KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1651 |
Description | RES SMD 1.65K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1651 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F1651CS | Samsung Electro-Mechanics | 0 | 1276-4665-2-ND | kr.0.05449 | Direct |
| AC0603FR-071K65L | YAGEO | 26.354 | 13-AC0603FR-071K65LCT-ND | kr.0.63000 | Similar |
| CR0603-FX-1651ELF | Bourns Inc. | 14.597 | 118-CR0603-FX-1651ELFCT-ND | kr.0.63000 | Similar |
| CRCW06031K65FKEA | Vishay Dale | 5.260 | 541-1.65KHCT-ND | kr.0.63000 | Similar |
| CRCW06031K65FKEB | Vishay Dale | 0 | CRCW06031K65FKEB-ND | kr.0.02975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01279 | kr.63.95 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









